Reference Only
4910-3/4"x15yds
Adhesive Tapes VHB Paper Tape CLR 3/4" x 15 yds.
Datasheet
4910-3/4"x15yds DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Bonding | |
| Description/Function | VHB Tape | |
| Color | Clear | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 15 yd | |
| Length - mm | 13.72 m | |
| Product Type | Tape | |
| Series | 4941 | |
| Subcategory | Supplies | |
| Tensile Strength | 690 kPa | |
| Thickness | 1 mm | |
| Tradename | VHB | |
| Part # Aliases | 05111525523 70006429206 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $62.40 | $748.80 | |
| $56.70 | $1,360.80 | |
| $52.87 | $3,172.20 | |
| $49.43 | $5,338.44 |
Need more?