Reference Only

4905-3/4"x72yd

Adhesive Tapes SMALL PACK 3/4X72YD BULK SMALL PK.

Manufacturer:

Mfr Part:
4905-3/4"x72yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeBonding
Description/FunctionVHB Tape
ColorClear
MaterialAcrylic
Adhesive TypeAcrylic
Width - in0.75 in
Width - mm19 mm
Length - in72 yd
Length - mm65.84 m
Product TypeTape
Series4941
SubcategorySupplies
Tensile Strength690 kPa
Thickness0.5 mm
TradenameVHB
Part # Aliases02120087576 70006145216

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$272.11$816.33
$185.41$2,224.92
$184.51$9,410.01
Need more?
Contact Us