Reference Only
481Q
Chemicals 30 MICRON POLSH PAPR 8.50in X 11in SHEET.
Datasheet
481Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Coating Products | |
| Type | Polishing Paper | |
| Size | 26 in | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Tradename | Wetordry | |
| Part # Aliases | 7000000289 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805200000 |
| TARIC | 6805200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.06 | $412.00 | |
| $1.96 | $1,176.00 | |
| $1.86 | $1,860.00 | |
| $1.81 | $4,706.00 |
Need more?