Reference Only
4811
Adhesive Tapes .
Datasheet
4811 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Industrial | |
| Adhesive Type | Rubber | |
| Color | Black | |
| Description/Function | Preservation Sealing Tape | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Material | Polyethylene (PE) | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 15 lb / in | |
| Thickness | 0.2413 mm | |
| Part # Aliases | 7000122478 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Trixylyl phosphate (25155-23-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?