Reference Only
472
Adhesive Tapes 472 VAC BLACK 3X36YD BULK.
Datasheet
472 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Color | Black | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Material | Vinyl | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Type | Adhesive Tape | |
| Part # Aliases | 02120003153 70002417254 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.40 | $1,240.80 | |
| $87.32 | $2,095.68 |
Need more?