Reference Only
468MP-3/4"x60yd
Adhesive Tapes ADH TRANSFER TAPE TAN #58 3/4"X60YD.
Datasheet
468MP-3/4"x60yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Bonding Tape | |
| Color | Clear | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Acrylic | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Description/Function | Adhesive Transfer Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 351 kPa | |
| Thickness | 0.13 mm | |
| Part # Aliases | 02120019336 70006078128 7010372177 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.39 | $1,122.72 | |
| $23.17 | $2,224.32 | |
| $21.86 | $6,295.68 | |
| $21.51 | $11,357.28 |
Need more?