Reference Only

468MP-3"x60yd

Adhesive Tapes ADH TRANSFER TAPE TAN 58# 3"X60YD.

Manufacturer:

Mfr Part:
468MP-3"x60yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductTapes
TypeBonding Tape
ColorClear
MaterialPolyethylene (PE)
Adhesive TypeAcrylic
Width - in3 in
Width - mm76.2 mm
Length - in60 yd
Length - mm54.86 m
Description/FunctionAdhesive Transfer Tape
Product TypeTape
SubcategorySupplies
Tensile Strength351 kPa
Thickness0.13 mm
Part # Aliases02120019339 70006078029 7010311724

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$97.67$1,172.04
$88.61$2,126.64
$86.17$5,170.20
$84.64$9,141.12
Need more?