Reference Only
468MP (25mm x 55m)
Thermal Interface Products .
Datasheet
468MP (25mm x 55m) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Thermal Interface Products | |
| Product | Thermally Conductive Adhesive Tape | |
| Color | Tan | |
| Breakdown Voltage | 3 kV | |
| Length | 55 m | |
| Maximum Operating Temperature | + 204 C | |
| Product Type | Thermal Interface Products | |
| Subcategory | Thermal Management | |
| Thermal Conductivity | 0.19 W/m-K | |
| Thickness | 0.13 mm | |
| Type | Thermally Conductive Tape | |
| Width | 25 mm | |
| Part # Aliases | 7000115556 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506105000 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.82 | $1,037.52 | |
| $27.78 | $3,000.24 | |
| $26.45 | $6,665.40 |
Need more?