Reference Only
467MP-3"x60yd
Adhesive Tapes ADH TRANSFER TAPE TAN 58# 3" X 60YD.
Datasheet
467MP-3"x60yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Bonding | |
| Description/Function | Adhesive Transfer Tape | |
| Color | Clear | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Acrylic | |
| Width - in | 3 in | |
| Width - mm | 76.2 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 351 kPa | |
| Thickness | 0.06 mm | |
| Part # Aliases | 02120019334 70006078078 7010334046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.65 | $919.80 | |
| $70.16 | $1,683.84 | |
| $65.48 | $3,928.80 | |
| $62.21 | $6,718.68 |
Need more?