Reference Only
467MP-2" X 60YD
Adhesive Tapes ADH TRANSFER TAPE TAN 58# 2"X60YD.
Datasheet
467MP-2" X 60YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Adhesive Transfer Tape | |
| Color | Clear | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Acrylic | |
| Width | 50.8 mm | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length | 54.86 m | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Description/Function | Adhesive Transfer Tape | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 351 kPa | |
| Thickness | 0.051mm | |
| Part # Aliases | 02120019333 70006078060 7010372176 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.67 | $1,144.08 | |
| $43.50 | $5,220.00 | |
| $42.49 | $11,217.36 |
Need more?