Reference Only
467MP (1 IN X 60 YD)
Adhesive Tapes .
Datasheet
467MP (1 IN X 60 YD) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 0.06 mm | |
| Part # Aliases | 7100096946 7100111064 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.62 | $886.32 | |
| $23.65 | $2,554.20 | |
| $21.22 | $5,347.44 | |
| $21.05 | $10,609.20 |
Need more?