Reference Only
467MP (1/2 IN X 60 YD)
Adhesive Tapes .
Datasheet
467MP (1/2 IN X 60 YD) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Thickness | 0.06 mm | |
| Width - in | 0.5 in | |
| Part # Aliases | 7000123358 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 4811412100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 72 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.36 | $817.92 | |
| $10.61 | $3,055.68 | |
| $10.47 | $10,553.76 |
Need more?