Reference Only
467MP
Adhesive Tapes PRIORITY/CERT 24"X60YD BULK.
Datasheet
467MP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Color | Clear | |
| Adhesive Type | Acrylic | |
| Width - in | 2 ft | |
| Width - mm | 610 mm | |
| Length - in | 60 yd | |
| Length - mm | 54.86 m | |
| Packaging | Roll | |
| Description/Function | Adhesive Transfer Tape | |
| Product Type | Tape | |
| Series | 467MP | |
| Subcategory | Supplies | |
| Part # Aliases | 02120068157 70006087954 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $802.98 | $802.98 |
Need more?