Reference Only
4646(1/2"x36yd
Adhesive Tapes 4646 SMALL PACK 1/2X36YD BULK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Bonding | |
| Description/Function | Acrylic Foam Tape | |
| Color | Gray | |
| Material | Acrylic | |
| Adhesive Type | Acrylic | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Thickness | 1.143 mm | |
| Part # Aliases | 02120056313 7100037112 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.89 | $415.56 | |
| $77.42 | $929.04 | |
| $64.65 | $1,810.20 | |
| $63.01 | $3,276.52 | |
| $63.00 | $6,300.00 |
Need more?