
4516-1/4x36
Adhesive Tapes YEK BLACK 1/4X36YD BULK.
Datasheet
4516-1/4x36 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Industrial | |
| Material | Vinyl | |
| Adhesive Type | Acrylic | |
| Width - in | 0.25 in | |
| Width - mm | 6.35 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120003305 7000028661 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (123-77-3) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 36 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.58 | $1,460.88 |
Need more?