4508-1"x36yd 3M Electronic Specialty

4508-1"x36yd

Adhesive Tapes .

Manufacturer:

Mfr Part:
4508-1"x36yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeIndustrial
MaterialVinyl
Adhesive TypeAcrylic
Width - in1 in
Width - mm25.4 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120003314 7000047497

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102055
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDiazene-1,2-dicarboxamide (C,C'-azodi(formamide)) (123-77-3)

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$163.50$1,471.50
$148.61$4,012.47
$147.36$7,957.44
Need more?