4496B-3/4"x36yd 3M Electronic Specialty

4496B-3/4"x36yd

Adhesive Tapes 4496B BLACK 3/4X36YD BULK.

Manufacturer:

Mfr Part:
4496B-3/4"x36yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeDouble-Sided
MaterialPolyethylene (PE)
Adhesive TypeRubber
Width - in0.75 in
Width - mm19 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120030424 70006210820

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.18$374.16
$28.90$693.60
$27.20$1,632.00
$25.50$2,754.00
$23.80$5,997.60
$23.14$11,662.56
Need more?
Contact Us