4496B-1"x36yd 3M Electronic Specialty

4496B-1"x36yd

Adhesive Tapes BLACK 1 INX36YD BULK.

Manufacturer:

Mfr Part:
4496B-1"x36yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeDouble Sided Tape
MaterialPolyethylene (PE)
Adhesive TypeRubber
Width - in1 in
Width - mm25.4 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120030423 7000123707

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.78$340.02
$34.25$924.75
$31.81$1,717.74
$29.69$3,206.52
$28.20$7,106.40
Need more?