Reference Only

4492W-1"x72yd

Adhesive Tapes WHITE 1X72YD BULK.

Manufacturer:

Mfr Part:
4492W-1"x72yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeDouble-Sided
Description/FunctionDouble Coated Polyethylene
ColorWhite
MaterialPolyethylene (PE)
Adhesive TypeRubber
Width - in1 in
Width - mm25.4 mm
Length - in72 yd
Length - mm65.84 m
Product TypeTape
SubcategorySupplies
Tensile Strength415 kPa
Thickness0.8 mm
Part # Aliases02120024315 7000048651

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 9 / Multiples: 1)
Quantity Unit PriceExt. Price
$63.23$569.07
$60.65$1,637.55
$57.47$3,103.38
$55.31$5,973.48
Need more?