
4466W-1/2"x36yd
Adhesive Tapes 4466W WHITE 1/2X36YD BULK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Double-Sided | |
| Material | Polyethylene (PE) | |
| Adhesive Type | Rubber | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120024304 7000123593 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.56 | $298.08 | |
| $16.38 | $884.52 | |
| $15.71 | $1,696.68 | |
| $15.08 | $3,800.16 | |
| $14.73 | $7,423.92 |
Need more?