4466B-3/4"x36yd 3M Electronic Specialty

4466B-3/4"x36yd

Adhesive Tapes 4466B BLACK 3/4X36YD BULK.

Manufacturer:

Mfr Part:
4466B-3/4"x36yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeDouble-Sided
MaterialPolyethylene (PE)
Adhesive TypeRubber
Width - in0.75 in
Width - mm19 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120030412 70006210796

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.05$372.60
$30.23$725.52
$29.14$1,748.40
$28.33$3,059.64
$27.52$6,935.04
Need more?
Contact Us