Reference Only
4462 1"
Adhesive Tapes POLYETHYLENE 1"x72yd WHITE FOAM.
Datasheet
4462 1" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Rubber | |
| Description/Function | Double Coated Polyethylene | |
| Material | Polyethylene (PE) | |
| Product Type | Tape | |
| Product | Foams | |
| Subcategory | Supplies | |
| Tensile Strength | 415 kPa | |
| Thickness | 0.8 mm | |
| Type | Double-Sided | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Part # Aliases | 7000123603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $54.37 | $489.33 | |
| $51.98 | $1,403.46 | |
| $49.92 | $2,695.68 | |
| $48.31 | $5,217.48 | |
| $47.30 | $11,919.60 |
Need more?