
4318-2"X36YD TAPE
Adhesive Tapes URETHANE FOAM /GRAY.
Datasheet
4318-2"X36YD TAPE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Product | Foams | |
| Subcategory | Supplies | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Part # Aliases | 02120067478 70006096369 7010373384 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $214.25 | $1,285.50 | |
| $167.36 | $2,008.32 | |
| $152.76 | $4,582.80 | |
| $142.97 | $7,720.38 |
Need more?