Reference Only
4317-1/2X9YD
Adhesive Tapes .
Datasheet
4317-1/2X9YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Single Coated Urethane Foam Tape | |
| Color | Gray | |
| Material | Urethane | |
| Adhesive Type | Acrylic | |
| Width | 12.7 mm | |
| Width - in | 0.5 in | |
| Width - mm | 12.7 mm | |
| Length | 8.23 m | |
| Length - in | 9 yd | |
| Length - mm | 8.23 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 170 kPa | |
| Thickness | 9.5 mm | |
| Part # Aliases | 7000048517 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.71 | $606.78 | |
| $31.58 | $1,705.32 | |
| $30.42 | $3,285.36 | |
| $28.83 | $7,265.16 |
Need more?