
4317
EMI Gaskets, Sheets, Absorbers & Shielding
Datasheet
4317 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Laird Technologies | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product | Absorbers | |
| Packaging | Bulk | |
| Compliance | RoHS | |
| Mounting Style | Adhesive PSA | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Subcategory | EMI/RFI | |
| Type | RF Microwave Absorber |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?