Reference Only
410
Labels & Industrial Warning Signs DETCT TAPE ORN CAUTN BRD TELE3"X1000'.
Datasheet
410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Tapes | |
| Color | Orange | |
| Description/Function | Detectable Buried Tape | |
| Length | 1000 ft | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Type | Barricade Tape | |
| Width | 3 in | |
| Part # Aliases | 05112857880 7010398042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---