Reference Only
40PR19MMX66MMC12
Adhesive Tapes .
Datasheet
40PR19MMX66MMC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Specialty Tape | |
| Material | Polyester Film | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Tensile Strength | 20 lb/in | |
| Thickness | 0.056 mm | |
| Part # Aliases | 7100035367 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.86 | $622.32 | |
| $49.10 | $1,178.40 | |
| $47.32 | $2,839.20 | |
| $45.67 | $4,932.36 | |
| $44.72 | $11,269.44 |
Need more?