
40PR-1"x36yd
Adhesive Tapes TAPE PRINTD 1"X36YDS 1" COR PLAST MINI-CS.
Datasheet
40PR-1"x36yd DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Width - in | 1 in | |
| Width - mm | 25.4 mm | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113856279 7000132724 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $31.39 | $1,412.55 | |
| $29.65 | $1,482.50 | |
| $28.85 | $2,885.00 | |
| $28.30 | $7,075.00 |
Need more?