Reference Only

40PR 5/8X72

Adhesive Tapes PRNTD POLYESTER FILM 5/8" X 72 YDS.

Manufacturer:

Mfr Part:
40PR 5/8X72

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFilms
TypeAnti-Static
MaterialPolyimide (PI)
Adhesive TypeSilicone
Length - in72 yd
Length - mm65.84 m
Product TypeTape
SubcategorySupplies
Part # Aliases05113851489 7010320020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3919102020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.11$541.65
$34.04$1,021.20
$32.04$1,922.40
$30.04$3,154.20
$28.04$7,150.20
Need more?
Contact Us