
409
Adhesive Tapes DTCTBL TP ORNG CAUTN BRD FBR 6"X1000'.
Datasheet
409 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Length - in | 1000 ft | |
| Length - mm | 305 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05112857782 7000133193 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $297.22 | $1,188.88 | |
| $279.77 | $3,357.24 | |
| $275.71 | $7,719.88 |
Need more?