4056-1/2"x36yd 3M Electronic Specialty

4056-1/2"x36yd

Adhesive Tapes 4056 1/2X36 YD BULK.

Manufacturer:

Mfr Part:
4056-1/2"x36yd

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryAdhesive Tapes
ProductFoams
TypeDouble-Sided
MaterialUrethane
Adhesive TypeAcrylic
Width - in0.5 in
Width - mm12.7 mm
Length - in36 yd
Length - mm32.92 m
Product TypeTape
SubcategorySupplies
Part # Aliases02120014668 7000123324

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 18 / Multiples: 1)
Quantity Unit PriceExt. Price
$82.67$1,488.06
$79.65$4,301.10
$76.96$8,311.68
Need more?