
4026-A
Adhesive Tapes MODULE MAINTENANCE KIT W/4270A TOOL.
Datasheet
4026-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Foams | |
| Type | Double-Sided | |
| Material | Urethane | |
| Adhesive Type | Acrylic | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05400792307 80610757231 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8538100090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---