Reference Only
40 TAPE 3/4"
Adhesive Tapes POLY FILM TAPE 3/4 X 72YDS.
Datasheet
40 TAPE 3/4" DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Acrylic | |
| Length - in | 36 yd | |
| Length - mm | 32.92 m | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Thickness | 2.2 mil | |
| Type | Antistatic Utility Tape | |
| Width | 19.05 mm | |
| Width - in | 0.75 in | |
| Width - mm | 19 mm | |
| Part # Aliases | 05113847783 80610872691 7010398746 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.08 | $636.96 | |
| $48.20 | $1,156.80 | |
| $44.92 | $2,695.20 | |
| $41.98 | $4,533.84 | |
| $39.95 | $10,067.40 |
Need more?