
3939-96mmx54.8m
Adhesive Tapes 3939 SILVER 96MMX54.8M BULK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Duct, Heavy Duty | |
| Material | Polyethylene (PE) Reinforced with Cloth | |
| Adhesive Type | Rubber | |
| Width - in | 3.78 in | |
| Width - mm | 96 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120085563 70006250149 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.60 | $439.20 | |
| $35.39 | $849.36 | |
| $34.51 | $2,070.60 | |
| $33.62 | $3,630.96 | |
| $32.73 | $8,247.96 |
Need more?