
3939-72mmx55m
Adhesive Tapes 3939 SILVER 72MMX54.8M BULK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Duct, Heavy Duty | |
| Material | Polyethylene (PE) Reinforced with Cloth | |
| Adhesive Type | Rubber | |
| Width - in | 2.83 in | |
| Width - mm | 72 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 02120085562 70006250156 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.38 | $340.56 | |
| $27.64 | $663.36 | |
| $26.98 | $1,618.80 | |
| $26.31 | $2,841.48 | |
| $25.65 | $6,463.80 |
Need more?