
3939
Adhesive Tapes SILVER 48MMX54.8M BULK PN6975.
Datasheet
3939 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Adhesive Type | Rubber | |
| Material | Polyethylene (PE) Reinforced with Cloth | |
| Product Type | Tape | |
| Product | Tapes | |
| Subcategory | Supplies | |
| Type | Duct, Heavy Duty | |
| Part # Aliases | 05113106975 7000028933 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 5906100000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.50 | $564.00 | |
| $22.59 | $1,084.32 | |
| $22.22 | $5,866.08 | |
| $21.38 | $10,775.52 |
Need more?