
3900-Silver
Adhesive Tapes 48MMX54.8M BULK PN6976.
Datasheet
3900-Silver DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Duct | |
| Color | Silver | |
| Material | Polyethylene (PE) Reinforced with Cloth | |
| Adhesive Type | Rubber | |
| Width - in | 1.89 in | |
| Width - mm | 48 mm | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05113106976 7100029108 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.02 | $528.48 | |
| $20.94 | $1,005.12 | |
| $19.85 | $2,382.00 | |
| $18.81 | $4,965.84 | |
| $17.95 | $9,046.80 |
Need more?