Reference Only

3896/100-275SF

Flat Cables 100C .025" SPLIC FRE 30 AWG STRANDED.

Manufacturer:

Mfr Part:
3896/100-275SF

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Jacketed Cables
Number of Conductors100 Conductor
Wire Gauge - AWG30 AWG
Conductor Spacing0.64 mm (0.025 in)
ShieldingUnshielded
ColorGray
Voltage Rating30 V
Cable Length83.82 m (275 ft)
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Stranding7 x 38
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3896
Flammability RatingUL 224 VW-1
Pitch0.64 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111530567 80001154451

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,662.87$8,314.35
Need more?
Contact Us