Reference Only
3834/16SB 275
Obsolete
Flat Cables .050 CABL 16 CONDUCT 28 AWG
Datasheet
3834/16SB 275 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Product | Round Jacketed Cables | |
| Number of Conductors | 16 Conductor | |
| Pitch | 1.27 mm (0.05 in) | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 83.82 m (275 ft) | |
| Stranding | 19 x 40 | |
| Shielding | Unshielded | |
| Jacket Color | Black | |
| Insulation Material | Polyvinyl Chloride (PVC) | |
| Conductor Material | Silver Plated Copper | |
| Voltage Rating | 300 V | |
| Maximum Operating Temperature | + 75 C | |
| Series | 3834 | |
| Flammability Rating | N.E.C. 725, CL2, FTI | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111151847 80400000461 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499390 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?