Reference Only

3811/37-300

Flat Cables .050" 26AWG STRNDED PVC 300FT 37C.

Manufacturer:

Mfr Part:
3811/37-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductColor Coded Cables
Number of Conductors37 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG26 AWG
Cable Length91.44 m (300 ft)
Stranding7 x 34
ShieldingUnshielded
Jacket ColorMulticolor
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3811
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111164547 80400058410

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544499000
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$562.46$1,124.92
$552.55$1,657.65
$525.23$2,626.15
$509.77$5,097.70
Need more?
Contact Us