Reference Only

3811/34-300

Flat Cables .050" 26 AWG STRNDED PVC 300FT 34C.

Manufacturer:

Mfr Part:
3811/34-300

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductColor Coded Cables
Number of Conductors34 Conductor
Pitch1.27 mm (0.05 in)
Wire Gauge - AWG26 AWG
Cable Length91.44 m (300 ft)
Stranding7 x 34
ShieldingUnshielded
Jacket ColorMulticolor
Insulation MaterialPolyvinyl Chloride (PVC)
Conductor MaterialTinned Copper
Voltage Rating300 V
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 105 C
Series3811
Flammability RatingUL 224 VW-1
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05113858925 80610374342

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTrixylyl phosphate (25155-23-1)

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$496.81$993.62
$482.24$1,446.72
$452.90$2,264.50
$441.00$4,410.00
Need more?