Reference Only
3801A/09
Flat Cables +09/CAB/RC/TYP1/26G ST/.050"BLCKPVC/300'.
Datasheet
3801A/09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Flat Cables | |
| Pitch | 0.05 in | |
| Wire Gauge - AWG | 26 AWG | |
| Cable Length | 91.44 m (300 ft) | |
| Product Type | Flat Cables | |
| Subcategory | Cable | |
| Part # Aliases | 05111560010 80001384991 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544499000 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.37 | $178.74 | |
| $86.79 | $260.37 | |
| $81.65 | $408.25 | |
| $79.56 | $795.60 |
Need more?