Reference Only
3797TC
Chemicals SCOTCH-WELD HOT MELT ADH, sold per pound.
Datasheet
3797TC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 2 in | |
| Container | Case | |
| Contains Lead | No | |
| Description/Function | Hot Melt Adhesive, Low Viscosity | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082593 7000000892 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506915000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.30 | $630.30 | |
| $52.01 | $1,144.22 | |
| $49.76 | $2,736.80 | |
| $49.53 | $5,448.30 | |
| $43.12 | $10,909.36 |
Need more?