Reference Only
3792-Q
Chemicals SCOTCH-WELD HTMLT AD Sold per pound.
Datasheet
3792-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 8 in | |
| Contains Lead | Yes | |
| Description/Function | General Purpose Adhesive, Hot Melt Glue, Clear | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120065263 7000000891 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506990000 |
| TARIC | 3506990000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $40.27 | $442.97 | |
| $33.24 | $731.28 | |
| $31.68 | $1,742.40 | |
| $30.51 | $3,356.10 | |
| $29.34 | $7,423.02 |
Need more?