Reference Only
3792-AE
Chemicals SCTCH-WLD HTMLT ADH .45"X12" SOLD PER LB.
Datasheet
3792-AE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 1/2 in x 12 in | |
| Contains Lead | Yes | |
| Description/Function | General Purpose Adhesive, Hot Melt Glue, Clear | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082583 7100020335 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 3926909790 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 11)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.59 | $413.49 | |
| $37.00 | $814.00 | |
| $36.43 | $2,003.65 | |
| $35.79 | $3,936.90 | |
| $35.39 | $8,953.67 |
Need more?