Reference Only
3789-Q
Chemicals SCTCH-WLD HTMLT ADH 5/8"X 8" SOLD PER LB.
Datasheet
3789-Q DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Adhesives | |
| Type | Hot Melt Adhesive | |
| Size | 5/8 in x 8 in | |
| Contains Lead | No | |
| Description/Function | High Strength, Fuel and Oil Resistant Bond | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 02120082369 7100008737 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3506911000 |
| TARIC | 8203200000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 11 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.24 | $629.64 | |
| $55.23 | $6,075.30 |
Need more?