Reference Only

3779 PG

Chemicals Hot Melt Adhesive stick, Amber, 1in x 3in, Sold by the lb. (12 sticks).

Manufacturer:

Mfr Part:
3779 PG

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryChemicals
Contains LeadYes
Description/FunctionMulti-Purpose Adhesive
Product TypeChemicals
ProductAdhesives
Series3000
Size1 in x 3 in
SubcategorySupplies
TypeHot Melt Adhesive
Part # Aliases02120082602 7100009192

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3506915000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 22 / Multiples: 1)
Quantity Unit PriceExt. Price
$60.47$1,330.34
$58.95$6,484.50
Need more?