Reference Only

3776LMQ

Chemicals SCTCH-WLD HOT MELT 5/8"X 8" SOLD PER LB.

Manufacturer:

Mfr Part:
3776LMQ

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryChemicals
ProductAdhesives
TypeHot Melt Adhesive
Size5/8 in x 8 in
Contains LeadNo
Description/FunctionGeneral Purpose Bonder with Low Temperature
Product TypeChemicals
SubcategorySupplies
Part # Aliases02120089499 7000121334

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3506911000
TARIC8504409590
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 11 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.24$409.64
$33.75$742.50
$31.86$1,752.30
$29.58$3,253.80
$27.80$7,033.40
Need more?
Contact Us