Reference Only

3770/30-100

Flat Cables .050" 30C TPE ROUND GRAY 26AWG STRANDED.

Manufacturer:

Mfr Part:
3770/30-100

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound Conductor Cables
Number of Conductors30 Conductor
Wire Gauge - AWG26 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Stranding7 x 34
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3770
PackagingRoll
ComplianceUL
Flammability RatingUL 94 HB
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992925 7100165764

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499390
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Roll

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$189.05$945.25
$186.39$1,863.90
$183.64$4,591.00
$177.56$8,878.00
Need more?
Contact Us