Reference Only

3770/12

Flat Cables UL/12/CAB/TYP1/TPE/ RC/26G/ST/.050"/100'.

Manufacturer:

Mfr Part:
3770/12

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
Manufacturer3M
Product CategoryFlat Cables
ProductRound to Flat Cables
Number of Conductors12 Conductor
Wire Gauge - AWG26 AWG
Conductor Spacing1.27 mm (0.05 in)
ShieldingUnshielded
ColorGray
Voltage Rating300 V
Cable Length30.48 m (100 ft)
Insulation MaterialThermoplastic Elastomer (TPE)
Conductor MaterialTinned Copper
Stranding7 x 34
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
Series3770
ComplianceUL
Flammability RatingUL 94 HB
Pitch1.27 mm
Product TypeFlat Cables
SubcategoryCable
Part # Aliases05111992916 80001215328

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544493080
TARIC8544499190
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBumetrizole (3896-11-5)

Documents

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$93.12$931.20
$80.26$2,407.80
$76.25$3,812.50
$73.04$7,304.00
Need more?